SD103AWS-G
Description: Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-323, 2 PIN

Overview of SD103AWS-G by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SD103AWS-G by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD103AWS-G by Sangdest Microelectronics (Nanjing) Co Ltd

SD103AWS-G
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PDSO-L2
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-L2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
L BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SD103AWS-G
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-323, 2 PIN
    VS

Alternate Parts for SD103AWS-G

This table gives cross-reference parts and alternative options found for SD103AWS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AWS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD103AWS-G Rectifier Diode Weitronic Enterprise Co Ltd SD103AWS-G vs SD103AWS-G
SD103AWS-H Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd SD103AWS-G vs SD103AWS-H
SD103AWS Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated SD103AWS-G vs SD103AWS
SD103AWS-T1 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SD103AWS-G vs SD103AWS-T1
SD103AWST/R13 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103AWS-G vs SD103AWST/R13
SD103AWS-AU_R2_000A1 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103AWS-G vs SD103AWS-AU_R2_000A1
SD103AWST/R7 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103AWS-G vs SD103AWST/R7
SD103AWS-R2-10001 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), PanJit Semiconductor SD103AWS-G vs SD103AWS-R2-10001
SD103AWS-AU_R1_000A1 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103AWS-G vs SD103AWS-AU_R1_000A1
SD103AWS_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103AWS-G vs SD103AWS_R2_00001
Part Number Description Manufacturer Compare
SD103AW-TP Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SD103AWS-G vs SD103AW-TP
SD103AWST/R7 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103AWS-G vs SD103AWST/R7
SD103AWS-HG3-18 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies SD103AWS-G vs SD103AWS-HG3-18
SD103AW-HE3-18 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies SD103AWS-G vs SD103AW-HE3-18
SD103AW-G3-18 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies SD103AWS-G vs SD103AW-G3-18
SD103AW-CC2-R Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-523, 2 PIN Unisonic Technologies Co Ltd SD103AWS-G vs SD103AW-CC2-R
SD103AWS-AU_R1_000A1 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103AWS-G vs SD103AWS-AU_R1_000A1
SD103AWS-TP Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SD103AWS-G vs SD103AWS-TP
SD103AW-7 Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SD103AWS-G vs SD103AW-7
SD103AW Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation SD103AWS-G vs SD103AW

Related Parts for SD103AWS-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD103AWS-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD103AWS-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of SD103AWS-G would you like to use for your alert(s)?
  • Please alert me when SD103AWS-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD103AWS-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD103AWS-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD103AWS-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD103AWS-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD103AWS-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: