Part Details for SD103BWS by Yangzhou Yangjie Electronics Co Ltd
Overview of SD103BWS by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103BWS
SD103BWS CAD Models
SD103BWS Part Data Attributes
|
SD103BWS
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD103BWS
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD103BWS
This table gives cross-reference parts and alternative options found for SD103BWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BWSF2 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103BWS vs SD103BWSF2 |
SD103BW-D0RFG | 0.35A, 30V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | SD103BWS vs SD103BW-D0RFG |
SD103BWF2 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103BWS vs SD103BWF2 |
SD103BW | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103BWS vs SD103BW |