Part Details for SD103CW-7-F by Diodes Incorporated
Overview of SD103CW-7-F by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103CW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7428
|
Newark | Schottky Diode, 200Ma, 20V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:20V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:1.5A, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. SD103CW-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4115 |
|
$0.0900 / $0.3940 | Buy Now |
DISTI #
SD103CW-7-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 20V 350MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2303 In Stock |
|
$0.0434 / $0.3300 | Buy Now |
DISTI #
SD103CW-7-F
|
Avnet Americas | Diode Schottky 20V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD103CW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1047000 Factory Stock |
|
$0.0379 | Buy Now |
DISTI #
621-SD103CW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V 250mW RoHS: Compliant | 3544 |
|
$0.0710 / $0.5200 | Buy Now |
DISTI #
70438523
|
RS | Diode Schottky 0.35A 20V SOD123 | Diodes Inc SD103CW-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 / $0.1530 | RFQ |
|
Future Electronics | SD103CW Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0503 / $0.0561 | Buy Now |
|
Future Electronics | SD103CW Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0503 / $0.0561 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 8510 |
|
$0.0338 / $0.2250 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.35A, 20V V(RRM), SILICON | 4748 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for SD103CW-7-F
SD103CW-7-F CAD Models
SD103CW-7-F Part Data Attributes
|
SD103CW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103CW-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SD103CW-7-F
This table gives cross-reference parts and alternative options found for SD103CW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103CWRH | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103CW-7-F vs SD103CWRH |
SD103CW-H | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103CW-7-F vs SD103CW-H |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM) | Diodes Incorporated | SD103CW-7-F vs SD103CW |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103CW-7-F vs SD103CW |
SD103CW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103CW-7-F vs SD103CW-G |
SD103CW-TP-HF | Rectifier Diode, | Micro Commercial Components | SD103CW-7-F vs SD103CW-TP-HF |
SD103CW | Rectifier Diode, | Weitronic Enterprise Co Ltd | SD103CW-7-F vs SD103CW |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103CW-7-F vs SD103CW |
SD103CW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon, | Microsemi Corporation | SD103CW-7-F vs SD103CW |
SD103CW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103CW-7-F vs SD103CW_R1_10001 |