Part Details for SD103CW-AQ by Diotec Semiconductor AG
Overview of SD103CW-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103CW-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SD103CW-AQ-ND
|
DigiKey | DIODE SCHOTTKY 16V 0.35A SOD123F Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0351 | Buy Now |
DISTI #
637-SD103CW-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123F, 20V, 0.35A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0260 / $0.1800 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SOD-123F - 20V - 0.35A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0183 / $0.0279 | Buy Now |
DISTI #
SD103CW-AQ-DIO
|
TME | Diode: Schottky switching, SMD, 20V, 0.35A, SOD123F, 10ns, 400mW Min Qty: 10 | 0 |
|
$0.0234 / $0.0782 | RFQ |
Part Details for SD103CW-AQ
SD103CW-AQ CAD Models
SD103CW-AQ Part Data Attributes
|
SD103CW-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SD103CW-AQ
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |