Part Details for SD103R04S05P by International Rectifier
Overview of SD103R04S05P by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD103R04S05P
SD103R04S05P CAD Models
SD103R04S05P Part Data Attributes
|
SD103R04S05P
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD103R04S05P
International Rectifier
Rectifier Diode, 1 Element, 110A, 400V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
Non-rep Pk Forward Current-Max | 3100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 110 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |