Part Details for SD1050 by Advanced Power Technology
Overview of SD1050 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD1050
SD1050 CAD Models
SD1050 Part Data Attributes
|
SD1050
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
SD1050
Advanced Power Technology
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | POST/STUD MOUNT, O-MUPM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-MUPM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD1050
This table gives cross-reference parts and alternative options found for SD1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3375 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN, BIP RF Power | NXP Semiconductors | SD1050 vs 2N3375 |
2N3375 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, ISOLATED TO-60, 3 PIN | Advanced Semiconductor Inc | SD1050 vs 2N3375 |
2N3375 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Microsemi Corporation | SD1050 vs 2N3375 |