Part Details for SD1070 by Microsemi Corporation
Overview of SD1070 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD1070
SD1070 CAD Models
SD1070 Part Data Attributes
|
SD1070
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SD1070
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-60 | |
Package Description | POST/STUD MOUNT, O-MUPM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-MUPM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |
Alternate Parts for SD1070
This table gives cross-reference parts and alternative options found for SD1070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1275-01 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.380 INCH, PLASTIC, M113, FM-4 | STMicroelectronics | SD1070 vs SD1275-01 |
MRF5175 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PACKAGE STYLE .280 4L STUD, 4 PIN | Advanced Semiconductor Inc | SD1070 vs MRF5175 |
SD1272 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | SD1070 vs SD1272 |
MRF653 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1070 vs MRF653 |
SD1135 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN | STMicroelectronics | SD1070 vs SD1135 |
ULBM5 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | SD1070 vs ULBM5 |
SD1075 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, FM-6 | Microsemi Corporation | SD1070 vs SD1075 |
VHB50-28S | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | SD1070 vs VHB50-28S |
TPM405 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1070 vs TPM405 |
SD1143 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | SD1070 vs SD1143 |