Datasheets
SD1135 by:
STMicroelectronics

RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN

Part Details for SD1135 by STMicroelectronics

Results Overview of SD1135 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SD1135 Information

SD1135 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

SD1135 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD1135 Part Data Attributes

SD1135 STMicroelectronics
Buy Now Datasheet
Compare Parts:
SD1135 STMicroelectronics RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
Part Life Cycle Code Obsolete
Package Description 0.280 Inch, Plastic, M122, 4 Pin
Pin Count 4
ECCN Code EAR99
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 16 V
Configuration Single
DC Current Gain-Min (hFE) 20
Highest Frequency Band Ultra High Frequency Band
JESD-30 Code O-PRPM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 175 °C
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Post/Stud Mount
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified
Surface Mount No
Terminal Form Flat
Terminal Position Radial
Transistor Application Amplifier
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 470 Mhz

Alternate Parts for SD1135

This table gives cross-reference parts and alternative options found for SD1135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BLW80 Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1135 vs BLW80
Part Number Manufacturer Composite Price Description Compare
SD1275-01 STMicroelectronics Check for Price RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN SD1135 vs SD1275-01
SD1477 STMicroelectronics Check for Price RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN SD1135 vs SD1477
BLV97 NXP Semiconductors Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1135 vs BLV97
2N6080 Microsemi Corporation (now Microchip) Check for Price RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN SD1135 vs 2N6080
SD1433 STMicroelectronics Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1135 vs SD1433
TVU025 Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1135 vs TVU025
SD1272 Advanced Power Technology Check for Price RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN SD1135 vs SD1272
SD4017 STMicroelectronics Check for Price RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN SD1135 vs SD4017
MRF240A Advanced Semiconductor Inc Check for Price RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN SD1135 vs MRF240A
2SC2782 Toshiba America Electronic Components Check for Price RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN SD1135 vs 2SC2782
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1135 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1135 by STMicroelectronics

Select Manufacturer
Which Manufacturer of SD1135 would you like to use for your alert(s)?
  • Please alert me when SD1135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD1135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD1135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1135 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: