Part Details for SD12-4R7-R by Coiltronics
Results Overview of SD12-4R7-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD12-4R7-R Information
SD12-4R7-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM3678SD-1.2/NOPB | Texas Instruments | High-Performance, Miniature 1.5A Step-Down DC-DC Converter for Handheld Applications 10-WSON -30 to 85 | |
| LM2676SD-12/NOPB | Texas Instruments | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 14-VSON -40 to 125 | |
| ESD122DMYR | Texas Instruments | 2-Channel ESD Protection Diode for USB Type-C and HDMI 2.0 3-X2SON -40 to 125 |
US Tariff Estimator: SD12-4R7-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SD12-4R7-R CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SD12-4R7-R Part Data Attributes
|
|
SD12-4R7-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD12-4R7-R
Coiltronics
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2020
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2020 | |
| Construction | Shielded | |
| Core Material | Ferrite | |
| DC Resistance | 0.1177 Ω | |
| Inductance-Nom (L) | 4.7 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.2 Mm | |
| Package Length | 5.2 Mm | |
| Package Style | Smt | |
| Package Width | 5.2 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 1.29 A | |
| Shielded | Yes | |
| Tolerance | 20% |