Part Details for SD1206S040S1R0 by Kyocera AVX Components
Overview of SD1206S040S1R0 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1206S040S1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8633
|
Newark | Small Signal Schottky Diode, Single, 40 V, 1 A, 500 Mv, 20 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD1206S040S1R0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.1730 / $0.4780 | Buy Now |
DISTI #
478-7805-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60861 In Stock |
|
$0.0716 / $0.4800 | Buy Now |
DISTI #
SD1206S040S1R0
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Case 1206 - Tape and Reel (Alt: SD1206S040S1R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1215 | Buy Now |
DISTI #
581-SD1206S040S1R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 1A SIZE 1206 RoHS: Compliant | 0 |
|
$0.0810 / $0.4300 | Order Now |
|
Future Electronics | SD1206xx Series 40 V 1 A 1206 (3216 Metric) SMT Schottky Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.0702 / $0.0778 | Buy Now |
DISTI #
SD1206S040S1R0
|
TTI | Schottky Diodes & Rectifiers 40V 1A SIZE 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0720 / $0.1040 | Buy Now |
DISTI #
SD1206S040S1R0
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, 1206, reel,tape Min Qty: 1 | 0 |
|
$0.0860 / $0.4430 | RFQ |
DISTI #
SD1206S040S1R0
|
Avnet Abacus | Diode Schottky 40V 1A 2-Pin Case 1206 (Alt: SD1206S040S1R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127006587297
|
Chip1Stop | Diode Schottky 40V 1A 2-Pin Case 1206 RoHS: Compliant pbFree: Yes Container: Cut Tape | 18125 |
|
$0.0836 / $0.2840 | Buy Now |
Part Details for SD1206S040S1R0
SD1206S040S1R0 CAD Models
SD1206S040S1R0 Part Data Attributes
|
SD1206S040S1R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206S040S1R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1206S040S1R0
This table gives cross-reference parts and alternative options found for SD1206S040S1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206S040S1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XBS104S14R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123A, 2 PIN | Torex Semiconductor LTD | SD1206S040S1R0 vs XBS104S14R |
RB162LAM-40TFTR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | ROHM Semiconductor | SD1206S040S1R0 vs RB162LAM-40TFTR |
RBS1MM40ATR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | SD1206S040S1R0 vs RBS1MM40ATR |
FCSP1H40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, FLIPKY, 4 PIN | Vishay Intertechnologies | SD1206S040S1R0 vs FCSP1H40TR |
RB160LAM-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | ROHM Semiconductor | SD1206S040S1R0 vs RB160LAM-40TR |
ZHCS1000QTA | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Diodes Incorporated | SD1206S040S1R0 vs ZHCS1000QTA |
CD214A-B140LR | Rectifier Diode, | Bourns Inc | SD1206S040S1R0 vs CD214A-B140LR |
XBS104S14R-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ANTIMONY AND HALOGEN FREE PACKAGE-2 | Torex Semiconductor LTD | SD1206S040S1R0 vs XBS104S14R-G |
SDM1M40LP8-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, U-DFN1608-2, 2 PIN | Diodes Incorporated | SD1206S040S1R0 vs SDM1M40LP8-7 |
XBS104P11R-G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT PACKAGE-2 | Torex Semiconductor LTD | SD1206S040S1R0 vs XBS104P11R-G |