Part Details for SD14-6R9-R by Coiltronics
Results Overview of SD14-6R9-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD14-6R9-R Information
SD14-6R9-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM26LVCISD-140/NOPB | Texas Instruments | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 | |
| LM26LVCISD-145/NOPB | Texas Instruments | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 |
US Tariff Estimator: SD14-6R9-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SD14-6R9-R Part Data Attributes
|
|
SD14-6R9-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
SD14-6R9-R
Coiltronics
General Purpose Inductor, 6.9uH, 20%, Ferrite-Core, 2020
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2020 | |
| Construction | Shielded | |
| Core Material | Ferrite | |
| DC Resistance | 0.1363 Ω | |
| Inductance-Nom (L) | 6.9 µH | |
| Inductor Type | General Purpose Inductor | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.45 Mm | |
| Package Length | 5.2 Mm | |
| Package Style | Smt | |
| Package Width | 5.2 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 1.41 A | |
| Shielded | Yes | |
| Tolerance | 20% |