| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5946 | Microsemi Corporation (now Microchip) | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1433 vs 2N5946 |
| BLW81 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1433 vs BLW81 |
| 2N5946 | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1433 vs 2N5946 |
| MRF653 | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1433 vs MRF653 |
Part Details for SD1433 by STMicroelectronics
Results Overview of SD1433 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1433 Information
SD1433 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SD1433
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SD1433-ND
|
DigiKey | RF TRANS NPN 16V M122 Min Qty: 40 Container: Bulk |
0 Bulk |
|
$27.5768 | Buy Now |
|
|
Bristol Electronics | Trans RF BJT NPN 16V 2.5A 58000mW 4-Pin Case M-122 Tray | 18 |
|
RFQ | |
|
|
Quest Components | 14 |
|
$62.5000 / $65.0000 | Buy Now |
SD1433 Part Data Attributes
|
|
SD1433
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1433
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.280 Inch, Plastic, M122, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 2.5 A | |
| Collector-Emitter Voltage-Max | 16 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | O-PRPM-F4 | |
| JESD-609 Code | e4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 58 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Gold | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for SD1433
This table gives cross-reference parts and alternative options found for SD1433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SD1433 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal pad connection, copper pouring, and via placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 1uF to 10uF. Refer to the application note AN5096 for more detailed guidance.
-
The maximum output current capability of the SD1433 is 3A, but it's recommended to derate the output current based on the ambient temperature and PCB thermal design. Refer to the datasheet for thermal derating curves.
-
The SD1433 has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and the GND pin. The value of the resistor determines the overcurrent threshold. Refer to the datasheet for more information on OCP configuration.
-
The EN (enable) pin is used to enable or disable the SD1433. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to turn off the device during shutdown or low-power modes.