Part Details for SD1434 by STMicroelectronics
Results Overview of SD1434 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1434 Information
SD1434 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SD1434
SD1434 CAD Models
SD1434 Part Data Attributes
|
|
SD1434
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1434
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.500 Inch, Plastic, M111, Fm-6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 16 V | |
| Configuration | Single | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | O-PXFM-F6 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 175 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for SD1434
This table gives cross-reference parts and alternative options found for SD1434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SD1434 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1434 vs SD1434 |
| MS1490 | Advanced Power Technology | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1434 vs MS1490 |
| BLU30/12 | NXP Semiconductors | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1434 vs BLU30/12 |
| MRF658 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF POWER TRANSISTOR | SD1434 vs MRF658 |
| BLU45/12 | NXP Semiconductors | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1434 vs BLU45/12 |
| MS1480 | Microsemi Corporation (now Microchip) | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN | SD1434 vs MS1480 |
| 2SC3102 | Mitsubishi Electric | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC, FM-6 | SD1434 vs 2SC3102 |
| MRF646 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF POWER TRANSISTOR | SD1434 vs MRF646 |
| ULBM25 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1434 vs ULBM25 |
| MRF646 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1434 vs MRF646 |