Part Details for SD1495 by Microsemi Corporation
Overview of SD1495 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SD1495
SD1495 CAD Models
SD1495 Part Data Attributes
|
SD1495
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SD1495
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLANGE MOUNT, R-PDFM-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 9 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 850 MHz |
Alternate Parts for SD1495
This table gives cross-reference parts and alternative options found for SD1495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1507 | Transistor, | Microsemi Corporation | SD1495 vs MS1507 |
TP5025 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1495 vs TP5025 |
BLY92C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | SD1495 vs BLY92C/01 |
NTE477 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | NTE Electronics Inc | SD1495 vs NTE477 |
TP3031 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1495 vs TP3031 |
TP3034 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1495 vs TP3034 |
BLU30/28 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | SD1495 vs BLU30/28 |
2N5945 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1495 vs 2N5945 |
SD1214-12 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M104, 4 PIN | Microsemi Corporation | SD1495 vs SD1214-12 |
MRF860 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | SD1495 vs MRF860 |