Part Details for SD1680 by STMicroelectronics
Results Overview of SD1680 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1680 Information
SD1680 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SD1680
SD1680 CAD Models
SD1680 Part Data Attributes
|
|
SD1680
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1680
STMicroelectronics
RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | M175, 4 Pin | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Case Connection | Emitter | |
| Collector Current-Max (IC) | 0.4 A | |
| Collector-Base Capacitance-Max | 100 Pf | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Common Emitter, 2 Elements | |
| DC Current Gain-Min (hFE) | 15 | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDFM-F4 | |
| Number of Elements | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 310 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for SD1680
This table gives cross-reference parts and alternative options found for SD1680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PH0810-150 | MACOM | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | SD1680 vs PH0810-150 |
| TP3069 | Motorola Mobility LLC | Check for Price | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | SD1680 vs TP3069 |
| PH0810-150 | TE Connectivity | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | SD1680 vs PH0810-150 |
| MRF899 | Motorola Mobility LLC | Check for Price | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN | SD1680 vs MRF899 |
| SD4590 | STMicroelectronics | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | SD1680 vs SD4590 |
| PTB20017 | Infineon Technologies AG | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | SD1680 vs PTB20017 |
| MRF862 | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | SD1680 vs MRF862 |
| BLV948 | NXP Semiconductors | Check for Price | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | SD1680 vs BLV948 |
| SD1660 | STMicroelectronics | Check for Price | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | SD1680 vs SD1660 |