Part Details for SD17251H5B-H by Savior Comp (Fans)
Results Overview of SD17251H5B-H by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD17251H5B-H Information
SD17251H5B-H by Savior Comp (Fans) is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SD17251H5B-H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | FAN 172x150x51MM 24V 1.00A 24W 3500RPM BB SAVIOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$57.9600 / $62.7900 | Buy Now |