| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SD1728C | STMicroelectronics | Check for Price | RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN | SD1728F vs SD1728C |
Part Details for SD1728F by STMicroelectronics
Results Overview of SD1728F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1728F Information
SD1728F by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
SD1728F Part Data Attributes
|
|
SD1728F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1728F
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, M177, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 40 A | |
| Collector-Base Capacitance-Max | 360 Pf | |
| Collector-Emitter Voltage-Max | 55 V | |
| Configuration | Single | |
| Highest Frequency Band | High Frequency Band | |
| JESD-30 Code | O-PRFM-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for SD1728F
This table gives cross-reference parts and alternative options found for SD1728F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1728F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.