Part Details for SD2010S040S1R0 by Kyocera AVX Components
Overview of SD2010S040S1R0 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD2010S040S1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8640
|
Newark | Small Signal Schottky Diode, Single, 40 V, 1 A, 500 Mv, 30 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD2010S040S1R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 343 |
|
$0.2040 / $0.4370 | Buy Now |
DISTI #
55AC7590
|
Newark | Schottky 2010 40 V 1A Barrier Rectifier Diode Rohs Compliant: Yes |Kyocera Avx SD2010S040S1R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1220 | Buy Now |
DISTI #
478-7812-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3700 In Stock |
|
$0.0914 / $0.4200 | Buy Now |
DISTI #
SD2010S040S1R0
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Case 2010 - Tape and Reel (Alt: SD2010S040S1R0) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1288 | Buy Now |
DISTI #
SD2010S040S1R0
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin Case 2010 - Tape and Reel (Alt: SD2010S040S1R0) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 3000 Factory Stock |
|
$0.1122 / $0.1221 | Buy Now |
DISTI #
581-SD2010S040S1R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 1A SIZE 2010 RoHS: Compliant | 14039 |
|
$0.0890 / $0.4200 | Buy Now |
DISTI #
SD2010S040S1R0
|
Avnet Abacus | (Alt: SD2010S040S1R0) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD2010S040S1R0
SD2010S040S1R0 CAD Models
SD2010S040S1R0 Part Data Attributes
|
SD2010S040S1R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD2010S040S1R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD2010S040S1R0
This table gives cross-reference parts and alternative options found for SD2010S040S1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2010S040S1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLFM140-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs KLFM140-H |
SL14-S-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs SL14-S-H |
SL14-S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs SL14-S |
LFM140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs LFM140 |
KLFM140-S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs KLFM140-S |
FM5819-S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs FM5819-S |
FM5819-L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs FM5819-L |
DSB1I40SA | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | IXYS Corporation | SD2010S040S1R0 vs DSB1I40SA |
FM5819-S-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs FM5819-S-H |
FM5819-L-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SD2010S040S1R0 vs FM5819-L-H |