Part Details for SD210DE-2 by Vishay Siliconix
Overview of SD210DE-2 by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD210DE-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-206AF | 3 |
|
$39.0000 | Buy Now |
|
Quest Components | 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-206AF | 15 |
|
$54.0000 / $60.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$75.0000 / $115.3800 | Buy Now |
|
ES Components | SILICONIX SD210DE-2 | 0 in Stock |
|
RFQ |
Part Details for SD210DE-2
SD210DE-2 CAD Models
SD210DE-2 Part Data Attributes
|
SD210DE-2
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SD210DE-2
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SD210DE-2
This table gives cross-reference parts and alternative options found for SD210DE-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD210DE-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD210DE | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SD210DE-2 vs SD210DE |
SD210DE | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF, | Temic Semiconductors | SD210DE-2 vs SD210DE |
SD210 | TRANSISTOR 50 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | SD210DE-2 vs SD210 |
SD210DE | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal | NXP Semiconductors | SD210DE-2 vs SD210DE |
SD210DE-2 | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF, TO-72, 4PIN | Vishay Intertechnologies | SD210DE-2 vs SD210DE-2 |
SD210DE | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | Teledyne Technologies Inc | SD210DE-2 vs SD210DE |
SD210DE | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | Signetics | SD210DE-2 vs SD210DE |
SD210 | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Signetics | SD210DE-2 vs SD210 |