Part Details for SD210 by Signetics
Results Overview of SD210 by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD210 Information
SD210 by Signetics is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GSD2100107BHR | Amphenol Communications Solutions | SD express push push- GF type |
Part Details for SD210
SD210 CAD Models
SD210 Part Data Attributes
|
|
SD210
Signetics
Buy Now
Datasheet
|
Compare Parts:
SD210
Signetics
Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Substrate | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 0.05 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 0.5 Pf | |
| JESD-30 Code | O-MBCY-W4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for SD210
This table gives cross-reference parts and alternative options found for SD210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SD210 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | SD210 vs SD210 |
| SD210DE-2 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | SD210 vs SD210DE-2 |
| SD210DE | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD210 vs SD210DE |
| SD210DE | Signetics | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | SD210 vs SD210DE |
| SD210DE | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | SD210 vs SD210DE |
| SD210DE | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD210 vs SD210DE |
| SD210DE-2 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD210 vs SD210DE-2 |
| SD210DE | Universal Semiconductor Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | SD210 vs SD210DE |
| SD210DE | Philips Semiconductors | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72 | SD210 vs SD210DE |
| SD210DE | Teledyne Technologies Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD210 vs SD210DE |