There are no models available for this part yet.
Overview of SD2114S040S5R0 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for SD2114S040S5R0 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-7816-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A 2114 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38804 In Stock |
|
$0.2381 / $1.1600 | Buy Now | |
DISTI #
SD2114S040S5R0
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin Case 2114 - Tape and Reel (Alt: SD2114S040S5R0) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2684 | Buy Now | |
DISTI #
581-SD2114S040S5R0
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 5A SIZE 2114 RoHS: Compliant | 12681 |
|
$0.2130 / $0.6500 | Buy Now | |
DISTI #
SD2114S040S5R0
|
TTI | Schottky Diodes & Rectifiers 40V 5A SIZE 2114 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1850 | Buy Now | |
ComSIT USA | SCHOTTKY BARRIER RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA RoHS: Compliant |
|
|
RFQ | |||
DISTI #
SD2114S040S5R0
|
Avnet Abacus | (Alt: SD2114S040S5R0) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SD2114S040S5R0 by Kyocera AVX Components
Part Data Attributes for SD2114S040S5R0 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-N2
|
Non-rep Pk Forward Current-Max
|
105 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SD2114S040S5R0
This table gives cross-reference parts and alternative options found for SD2114S040S5R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2114S040S5R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK54B-LT-T | Rectifier Diode, | Micro Commercial Components | SD2114S040S5R0 vs SK54B-LT-T |
SB54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SD2114S040S5R0 vs SB54 |
SK54B-LT-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SD2114S040S5R0 vs SK54B-LT-TP |
SK54B-LTP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SD2114S040S5R0 vs SK54B-LTP-HF |
Related Parts for SD2114S040S5R0
-
SB340Rectifier Diodes
-
F921A106MPAFixed Capacitors
-
SA6.0Transient Suppressors
-
SD215DE-2Power Field-Effect Transistors
-
LM3S1751-IBZ50-A2Microcontrollers
-
SC-2Fixed Resistors
-
TPS62260DDCTSwitching Regulator or Controllers
-
NTS4001NT1GSmall Signal Field-Effect Transistors
-
5646954-3Headers and Edge Type Connectors