Part Details for SD2931-10 by STMicroelectronics
Overview of SD2931-10 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for SD2931-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD2931-10
|
Avnet Americas | Power LDMOS Transistor N-Channel 125V 20A 4-Pin Case M174 Tray - Boxed Product (Development Kits) (Alt: SD2931-10) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ |
Part Details for SD2931-10
SD2931-10 CAD Models
SD2931-10 Part Data Attributes
|
SD2931-10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD2931-10
STMicroelectronics
150W - 50V HF/VHF DMOS TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, M174, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 125 V | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRFM-F4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 389 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SD2931-10
This table gives cross-reference parts and alternative options found for SD2931-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2931-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF150 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-11, 4 PIN | MACOM | SD2931-10 vs MRF150 |
MRF151A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE P-244, 4 PIN | MACOM | SD2931-10 vs MRF151A |
MRF150 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-11, 4 PIN | Motorola Mobility LLC | SD2931-10 vs MRF150 |
SD2920 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, 0.500 INCH, PLASTIC, M174, 4 PIN | STMicroelectronics | SD2931-10 vs SD2920 |
BLF177,112 | BLF177 | NXP Semiconductors | SD2931-10 vs BLF177,112 |
933930010112 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power | NXP Semiconductors | SD2931-10 vs 933930010112 |
BLF277 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, FM-6, FET RF Power | NXP Semiconductors | SD2931-10 vs BLF277 |
HFT150-50 | RF Power Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.500 INCH, FM-4 | Advanced Semiconductor Inc | SD2931-10 vs HFT150-50 |
VFT150-50 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.500 INCH, 4L, FM-4 | Advanced Semiconductor Inc | SD2931-10 vs VFT150-50 |
MRF151 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-11, 4 PIN | MACOM | SD2931-10 vs MRF151 |