Part Details for SD400N20PSC by International Rectifier
Overview of SD400N20PSC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Part Details for SD400N20PSC
SD400N20PSC CAD Models
SD400N20PSC Part Data Attributes:
|
SD400N20PSC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD400N20PSC
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 480A, 2000V V(RRM), Silicon, DO-205AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-CUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.62 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-CUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 8640 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 480 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SD400N20PSC
This table gives cross-reference parts and alternative options found for SD400N20PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD400N20PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD400N20PBCPBF | Rectifier Diode, 1 Phase, 1 Element, 480A, 2000V V(RRM), Silicon, DO-205AB, | International Rectifier | SD400N20PSC vs SD400N20PBCPBF |
SD400N20MBCPBF | Rectifier Diode, 1 Phase, 1 Element, 480A, 2000V V(RRM), Silicon, DO-205AB, | International Rectifier | SD400N20PSC vs SD400N20MBCPBF |
VS-SD400N20PC | Rectifier Diode, 1 Phase, 1 Element, 480A, 2000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | SD400N20PSC vs VS-SD400N20PC |
SD400N20MBC | Rectifier Diode, 1 Phase, 1 Element, 480A, 2000V V(RRM), Silicon, DO-205AB, | International Rectifier | SD400N20PSC vs SD400N20MBC |