SD5001NJ
Temic Semiconductors
Description: Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,

Overview of SD5001NJ by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SD5001NJ by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD5001NJ by Temic Semiconductors

SD5001NJ
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW INSERTION LOSS
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
10 V
Drain Current-Max (ID)
0.05 A
Drain-source On Resistance-Max
70 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
0.5 pF
JESD-30 Code
R-PDIP-T16
Number of Elements
4
Number of Terminals
16
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SD5001NJ
    Temic Semiconductors
    Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD5001NJ by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD5001NJ by Temic Semiconductors

Select Manufacturer
Which Manufacturer of SD5001NJ would you like to use for your alert(s)?
  • Please alert me when SD5001NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD5001NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD5001NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD5001NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD5001NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD5001NJ by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: