Part Details for SD5100A by Philips Semiconductors
Overview of SD5100A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD5100A
SD5100A CAD Models
SD5100A Part Data Attributes
|
SD5100A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD5100A
Philips Semiconductors
4-CHANNEL, SGL ENDED MULTIPLEXER, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T14 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 70 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 1 ns | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |