Part Details for SD52-270-R by Eaton Electronics
Results Overview of SD52-270-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD52-270-R Information
SD52-270-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SD52-270-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54K4652
|
Newark | Power Inductor, 27Uh, 0.73A, 20%, |Eaton Electronics SD52-270-R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.9300 / $2.0100 | Buy Now |
|
DISTI #
74089866
|
RS | IND, SHLD DRM,27UH,0.65A SMT Min Qty: 3500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 | RFQ |