Part Details for SD53-2R0-R by Coiltronics
Results Overview of SD53-2R0-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD53-2R0-R Information
SD53-2R0-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SD53-2R0-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99M5529
|
Newark | Inductor, Shielded, 2Uh, 3.3A, Smd, Inductance:2Μh, Rms Current (Irms):2.64A, Inductor Construction:Shielded, Saturation Current (Isat):3.3A, Product Range:Sd53 Series, Dc Resistance Max:27Mohm, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
US Tariff Estimator: SD53-2R0-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SD53-2R0-R Part Data Attributes
SD53-2R0-R Frequently Asked Questions (FAQ)
-
Coiltronics recommends a PCB layout with a solid ground plane and a land pattern that follows the recommended footprint dimensions to minimize parasitic inductance and ensure optimal performance.
-
The SD53-2R0-R is designed to minimize high-frequency noise and EMI through its shielded construction and optimized internal layout. However, additional filtering or shielding may be necessary depending on the specific application and environment.
-
The SD53-2R0-R is rated for operation from -40°C to +125°C, but derating may be necessary for high-temperature applications. Consult the datasheet or contact Coiltronics for specific guidance.
-
The SD53-2R0-R is designed to withstand moderate vibration and shock, but extreme environments may require additional mechanical support or specialized mounting. Consult Coiltronics for specific guidance.
-
The SD53-2R0-R is designed to saturate gradually under overcurrent conditions, but prolonged saturation can lead to reduced performance and potential damage. Implement overcurrent protection and monitoring to prevent saturation.