Part Details for SD56150 by STMicroelectronics
Results Overview of SD56150 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD56150 Information
SD56150 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SD56150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SD56150-ND
|
DigiKey | RF MOSFET LDMOS 32V M252 Min Qty: 60 Container: Tube |
0 Tube |
|
$146.4728 | Buy Now |
|
|
Vyrian | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | 9591 |
|
RFQ |
SD56150 Part Data Attributes
|
|
SD56150
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD56150
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.860 X 0.400 Inch, Rohs Compliant, Plastic, M252, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Case Connection | Source | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 65 V | |
| Drain Current-Max (ID) | 17 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 2.9 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDFM-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Gain-Min (Gp) | 13 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |