Part Details for SD650CS_S2_00001 by PanJit Semiconductor
Overview of SD650CS_S2_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for SD650CS_S2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 50V,Schottky,TO-252,6A RoHS: Compliant Min Qty: 81000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for SD650CS_S2_00001
SD650CS_S2_00001 CAD Models
SD650CS_S2_00001 Part Data Attributes
|
SD650CS_S2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD650CS_S2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD650CS_S2_00001
This table gives cross-reference parts and alternative options found for SD650CS_S2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD650CS_S2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD650CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | SD650CS_S2_00001 vs BD650CS |
SD650CS_L2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, | PanJit Semiconductor | SD650CS_S2_00001 vs SD650CS_L2_00001 |
SD650CS_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | SD650CS_S2_00001 vs SD650CS_10001 |
SD650CS_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | SD650CS_S2_00001 vs SD650CS_T0_10001 |
BD650CST/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | SD650CS_S2_00001 vs BD650CST/R13 |
BD650CS_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | SD650CS_S2_00001 vs BD650CS_T0_10001 |
SD650CS-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Won-Top Electronics Co Ltd | SD650CS_S2_00001 vs SD650CS-T3 |
SD650CS_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | SD650CS_S2_00001 vs SD650CS_T0_00001 |