Part Details for SDA5273-2/75-2S by Infineon Technologies AG
Overview of SDA5273-2/75-2S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SDA5273-2/75-2S
SDA5273-2/75-2S CAD Models
SDA5273-2/75-2S Part Data Attributes
|
SDA5273-2/75-2S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SDA5273-2/75-2S
Infineon Technologies AG
Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
Crystal Frequency-Nom | 20.48 MHz | |
External Page Memory Support | YES | |
JESD-30 Code | R-PDIP-T52 | |
Length | 46.1 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 14 | |
Number of Languages | 41 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 15.24 mm |
Alternate Parts for SDA5273-2/75-2S
This table gives cross-reference parts and alternative options found for SDA5273-2/75-2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5273-2/75-2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA5251 | Teletext and VPS/PDC Decoder, PDIP52 | Siemens | SDA5273-2/75-2S vs SDA5251 |
SAA5296XP/NV | IC TELETEXT DECODER, PDIP52, Teletext IC | NXP Semiconductors | SDA5273-2/75-2S vs SAA5296XP/NV |
SDA5254-2 | Teletext Decoder, PDIP52 | Siemens | SDA5273-2/75-2S vs SDA5254-2 |
SAA5262PS | IC TELETEXT DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SDA5273-2/75-2S vs SAA5262PS |
SDA5273/75S | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5273-2/75-2S vs SDA5273/75S |
TPU3035PO | Teletext Decoder, PDIP52, PLASTIC, DIP-52 | TDK Micronas GmbH | SDA5273-2/75-2S vs TPU3035PO |
MV1817-3CGGPBR | Teletext Decoder, PQFP52 | Dynex Semiconductor | SDA5273-2/75-2S vs MV1817-3CGGPBR |
SAA5265PS/M4/NNNN | IC TELETEXT DECODER, PDIP52, 0.600 INCH, PLASTIC, SDIP-52, Teletext IC | NXP Semiconductors | SDA5273-2/75-2S vs SAA5265PS/M4/NNNN |
SDA5252-2 | Teletext Decoder, PDIP52 | Siemens | SDA5273-2/75-2S vs SDA5252-2 |
SDA5273C-2CS | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SDA5273-2/75-2S vs SDA5273C-2CS |