Part Details for SDC320AS18D by XP Power
Results Overview of SDC320AS18D by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDC320AS18D Information
SDC320AS18D by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
SDC320AS18D Part Data Attributes
|
|
SDC320AS18D
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDC320AS18D
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 320W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce; En; Ukca; Ul | |
| Efficiency (Main Output) | 83% | |
| Input Voltage-Max | 132 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 152.4 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 38.89 A | |
| Output Voltage-Max | 18.9 V | |
| Output Voltage-Min | 17.1 V | |
| Output Voltage-Nom | 18 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load; Over Temperature; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.063 Vrms | |
| Screening Level | En/Ul 62368-1 | |
| Seated Height-Max | 54.6 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 320 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 1.55 S | |
| Width | 101.6 Mm |