Part Details for SDCL1V4020-R47N-R by Eaton Bussmann
Results Overview of SDCL1V4020-R47N-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDCL1V4020-R47N-R Information
SDCL1V4020-R47N-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQM2MPNR47NG0B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2016/0806 | |
| LQB18NNR47N10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQM18PNR47NFRL | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 |
Price & Stock for SDCL1V4020-R47N-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-SDCL1V4020-R47N-RDKR-ND
|
DigiKey | FIXED IND 470NH 7A 20 MOHM SMD Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.0644 / $0.1200 | Buy Now |
|
DISTI #
283-SDCL1V4020-R47N-RCT-ND
|
DigiKey | FIXED IND 470NH 7A 20 MOHM SMD Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.0644 / $0.1200 | Buy Now |
|
DISTI #
283-SDCL1V4020-R47N-RTR-ND
|
DigiKey | FIXED IND 470NH 7A 20 MOHM SMD Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0492 / $0.0598 | Buy Now |
|
DISTI #
000000000006287698
|
Sager | Power Inductors - SMD Eaton SDCL IND, SDCL1V4020, 470nH Min Qty: 3000 | 0 |
|
$0.1405 / $0.1486 | Buy Now |