Part Details for SDI12-24-UDC-P6R by CUI Inc
Results Overview of SDI12-24-UDC-P6R by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
SDI12-24-UDC-P6R Information
SDI12-24-UDC-P6R by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDI12-24-UDC-P6R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-SDI12-24-UDC-P6R
|
Mouser Electronics | Desktop AC Adapters 12W 24V 0.5A C8 2.5rt cnt + NAcrd VI RoHS: Compliant | 0 |
|
$16.6300 | Order Now |
|
|
Onlinecomponents.com | 12 W, DoE Level VI & CoC Tier 2 Efficiency, Two Prong (C8) Inlet, Desktop Adapter, Ac-Dc Power Supply - 24 Vdc, 0.5 A, 12 W COO: China RoHS: Compliant | 0 |
|
$16.4000 / $46.1200 | Buy Now |
|
DISTI #
000000000006362954
|
Sager | Desktop AC Adapters 12W 24V 0.5A C8 2.5rt cnt + NAcrd VI Min Qty: 1 | 0 |
|
$17.0800 / $19.7100 | Buy Now |
Part Details for SDI12-24-UDC-P6R
SDI12-24-UDC-P6R CAD Models
SDI12-24-UDC-P6R Part Data Attributes
|
|
SDI12-24-UDC-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI12-24-UDC-P6R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce, Ul | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 75 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 25.2 V | |
| Output Voltage-Min | 22.8 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current, Over Voltage, Short Circuit Protection | |
| Ripple Voltage (Main Out) | 0.08484 Vrms | |
| Seated Height-Max | 30.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 12 W | |
| Trim/Adjustable Output | No | |
| Width | 48 Mm |