-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 19.2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDI18-12-U-P5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM1682
|
Newark | Ac-Dc, 12 Vdc, 1.6 A, Sw, C14 Desk-Top, P5 Center |Cui SDI18-12-U-P5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1108 |
|
$14.2800 / $16.2600 | Buy Now |
|
DISTI #
490-SDI18-12-U-P5
|
Mouser Electronics | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1 cent + Level VI RoHS: Compliant | 101 |
|
$13.2000 / $18.3300 | Buy Now |
|
|
Future Electronics | SDI18-U Series 19.2 W 12 V Single Output Desktop Level VI 3 Prong AC/DC Adapter RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Lead time: 17 Weeks Container: Box | 0Box |
|
$12.9500 / $13.6000 | Buy Now |
|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 COO: China RoHS: Compliant |
910 In Stock |
|
$12.8800 / $16.4700 | Buy Now |
|
DISTI #
91010868
|
Verical | Plug-In Adapter Single-OUT 12V 1.6A 19.2W RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1831 | Americas - 70 |
|
$17.0473 / $19.9636 | Buy Now |
|
DISTI #
91010868
|
Verical | Plug-In Adapter Single-OUT 12V 1.6A 19.2W COO: China RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1831 | Americas - 70 |
|
$17.0473 / $19.9636 | Buy Now |
|
DISTI #
000000000006363069
|
Sager | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1 cent + Level VI Min Qty: 1 | 0 |
|
$13.2900 / $15.3400 | Buy Now |
|
DISTI #
91010868
|
Verical | Plug-In Adapter Single-OUT 12V 1.6A 19.2W COO: China RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1831 | Americas - 70 |
|
$17.0473 / $19.9636 | Buy Now |
|
|
Master Electronics | AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 COO: China RoHS: Compliant |
910 In Stock |
|
$12.8800 / $16.4700 | Buy Now |
|
|
Neutron USA | Desktop AC Adapters 19.2W 12V 1.6A C14 2.1 cent + Level VI | 0 |
|
$61.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SDI18-12-U-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI18-12-U-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 19.2W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce, Fcc, Lps, Pse, Ukca, Ul | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 100 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.6 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Voltage; Output Over Current; Short Circuit | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Screening Level | Ul 62368-1 | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 19.2 W | |
| Trim/Adjustable Output | No | |
| Width | 50 Mm |
CUI Inc recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended for the PCB. Additionally, a thermal interface material (TIM) with a thermal conductivity of 1-2 W/m-K should be used between the module and the heat sink.
To ensure reliability and longevity, operate the module within the recommended temperature range (–40°C to +85°C). Implement proper thermal management, and ensure the module is not exposed to moisture, vibration, or physical stress. Regularly inspect the module for signs of wear or damage.
The maximum allowable ripple current for the input capacitors is 1.5 Arms. Exceeding this value may reduce the capacitor's lifespan or cause it to fail prematurely.
Yes, the SDI18-12-U-P5 can be used in a redundant or parallel configuration to achieve higher power ratings or improve system reliability. However, it is essential to ensure proper synchronization and control of the modules to prevent oscillations or instability.
CUI Inc recommends using a fuse with a rating of 5-10A, slow-blow type, and a voltage rating of 250V or higher. The fuse should be placed as close to the input terminals as possible to ensure effective protection.