-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 19.5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDI18-15-UDC-P5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM1690
|
Newark | Ac-Dc, 15 Vdc, 1.3 A, Sw, C8 Desk-Top, P5 Center |Cui SDI18-15-UDC-P5 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$18.5600 | Buy Now |
|
DISTI #
490-SDI18-15-UDC-P5
|
Mouser Electronics | Desktop AC Adapters 19.5W 15V 1.3A C8 2.1 cnt + NAcord VI RoHS: Compliant | 0 |
|
$16.2700 | Order Now |
|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 19.5 Watts: 15V @ 1.3A - C14 Input - Lvl VI/T2 COO: China RoHS: Compliant |
367 In Stock |
|
$17.4600 / $29.6400 | Buy Now |
|
DISTI #
87763091
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2031 | Americas - 104 |
|
$21.8570 / $37.1895 | Buy Now |
|
DISTI #
87763091
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2031 | Americas - 104 |
|
$21.8570 / $37.1895 | Buy Now |
|
DISTI #
SDI18-15-UDC-P5
|
IBS Electronics | DESKTOP AC ADAPTERS 19.5W 15V 1.3A C8 2.1 CNT +, NACORD VI Min Qty: 8 Package Multiple: 1 | 369 |
|
$16.3250 / $41.4960 | Buy Now |
|
DISTI #
000000000006363113
|
Sager | Desktop AC Adapters 19.5W 15V 1.3A C8 2.1 cnt + NAcord VI Min Qty: 1 | 0 |
|
$17.3600 / $20.0300 | Buy Now |
|
DISTI #
87763091
|
Verical | Plug-In Adapter Single-OUT 15V 1.3A 19.5W COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2031 | Americas - 104 |
|
$21.8570 / $37.1895 | Buy Now |
|
|
Master Electronics | AC/DC Adapter - Desktop - 19.5 Watts: 15V @ 1.3A - C14 Input - Lvl VI/T2 COO: China RoHS: Compliant |
367 In Stock |
|
$17.4600 / $29.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SDI18-15-UDC-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI18-15-UDC-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 19.5W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce, Fcc, Pse, Ukce, Ul | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 88.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.3 A | |
| Output Voltage-Max | 15.75 V | |
| Output Voltage-Min | 14.25 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Output Over Current; Output Over Voltage | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 19.5 W | |
| Trim/Adjustable Output | No | |
| Width | 50 Mm |
CUI Inc recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
To ensure reliable operation in high-vibration environments, CUI Inc recommends securing the module with screws or adhesive, and using a PCB with a rigid design to minimize flexure. Additionally, consider using a conformal coating to protect the module from environmental factors.
The maximum allowable capacitance for the output filter is 10uF. Exceeding this value may affect the stability of the DC-DC converter.
Yes, the SDI18-15-UDC-P5 can be used in a redundant configuration. However, it's essential to ensure that the modules are properly synchronized and that the system is designed to handle the increased power dissipation.
CUI Inc recommends using a fuse with a rating of 5A or less to protect the module from input overcurrent conditions.