-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDI30C-Q-UTB-CUB by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM1730
|
Newark | Desktop Ac Adapters Ac-Dc, 5V/3A-9V/3A-15V/2A-20Vdc/1.5A, Sw, C6 Desktop, Usb C, No Cord, Level Vi |Cui SDI30C-Q-UTB-CUB RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$17.1000 / $18.9500 | Buy Now |
|
DISTI #
490-SDI30CQUTB-CUB
|
Mouser Electronics | Desktop AC Adapters ac-dc, 5V/3A-9V/3A-15V/2A-20Vdc/1.5A, SW, C6 desktop, USB C, no cord, level VI | 189 |
|
$16.4700 / $20.2300 | Buy Now |
|
|
Onlinecomponents.com | Desktop AC Adapters ac-dc 5V/3A-9V/3A-15V/2A-20Vd COO: China RoHS: Compliant |
200 Partner Stock |
|
$16.8800 / $49.6500 | Buy Now |
|
DISTI #
000000000006403169
|
Sager | Desktop AC Adapters ac-dc, 5V/3A-9V/3A-15V/2A-20Vdc/1.5A, SW, C6 desktop, USB C, no cord, level VI Min Qty: 1 | 20 |
|
$17.5700 / $20.2800 | Buy Now |
|
|
Master Electronics | Desktop AC Adapters ac-dc 5V/3A-9V/3A-15V/2A-20Vd COO: China RoHS: Compliant |
200 Partner Stock |
|
$16.8800 / $49.6500 | Buy Now |
|
|
Neutron USA | Desktop AC Adapter, Out: 5V 9V 15V 20V, 3A 3A 2A 1.5A, No Input Cord, AC: C6 | 0 |
|
$64.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy