-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDI50-24-UDC-P5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AJ4406
|
Newark | Ac-24V2.10Asw C8 Desk-Top P5 Center Pos Na Cord L |Cui SDI50-24-UDC-P5 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$26.8700 / $31.4000 | Buy Now |
|
DISTI #
102-3802-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 50W Min Qty: 1 Lead time: 20 Weeks Container: Box |
184 In Stock |
|
$25.4410 / $34.0600 | Buy Now |
|
DISTI #
490-SDI50-24-UDC-P5
|
Mouser Electronics | Desktop AC Adapters 50W 24V 2.1A Lvl VI C8 2.1x5.5 plug RoHS: Compliant | 166 |
|
$25.1000 / $25.9800 | Buy Now |
|
|
Future Electronics | SDI50-UD Series 50 W Single Output 24 V DoE Level VI AC/DC Desktop Adapter RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$24.8400 | Buy Now |
|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 50 Watts: 24V @ 2.1A - C14 Input - Lvl VI/T2 COO: China RoHS: Compliant |
710 Partner Stock |
|
$25.2000 / $75.0700 | Buy Now |
|
DISTI #
000000000006363932
|
Sager | Desktop AC Adapters 50W 24V 2.1A Lvl VI C8 2.1x5.5 plug Min Qty: 1 | 0 |
|
$25.7600 / $29.7200 | Buy Now |
|
|
Master Electronics | AC/DC Adapter - Desktop - 50 Watts: 24V @ 2.1A - C14 Input - Lvl VI/T2 COO: China RoHS: Compliant |
710 Partner Stock |
|
$25.2000 / $75.0700 | Buy Now |
|
|
Neutron USA | Desktop AC Adapters 50W 24V 2.1A Lvl VI C8 2.1x5.5 plug | 0 |
|
$89.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SDI50-24-UDC-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDI50-24-UDC-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce, Cul, Fcc, Lps, Pse, Ukca, Ul | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 230 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 115 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.1 A | |
| Output Voltage-Max | 25.2 V | |
| Output Voltage-Min | 22.8 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage | |
| Ripple Voltage (Main Out) | 0.08484 Vrms | |
| Seated Height-Max | 39 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | No | |
| Width | 53 Mm |
This table gives cross-reference parts and alternative options found for SDI50-24-UDC-P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDI50-24-UDC-P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDI50-24-UD2-P5 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | SDI50-24-UDC-P5 vs SDI50-24-UD2-P5 |
| SDI50-24-UD2-P6R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | SDI50-24-UDC-P5 vs SDI50-24-UD2-P6R |
CUI recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure efficient heat dissipation.
To ensure reliable startup and shutdown, CUI recommends a soft-start circuit and a voltage supervisor to monitor the output voltage and prevent damage during power-up and power-down sequences.
CUI recommends a maximum output capacitance of 220uF to prevent oscillation and ensure stability. Exceeding this value may lead to instability or reduced converter performance.
While the SDI50-24-UDC-P5 is rated for operation up to 85°C, CUI recommends derating the output power by 2.5% per degree above 70°C to ensure reliable operation in high-temperature environments.
CUI recommends checking the input voltage, output load, and PCB layout for any issues. Also, verify that the recommended input and output capacitors are used, and ensure that the converter is operated within its specified parameters.