Part Details for SDI50-48-UDC-P5 by Bel Power Solutions
Results Overview of SDI50-48-UDC-P5 by Bel Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDI50-48-UDC-P5 Information
SDI50-48-UDC-P5 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDI50-48-UDC-P5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SDI50-48-UDC-P5-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 50W Min Qty: 510 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$25.5887 | Buy Now |
|
DISTI #
V99:2348_17693620
|
Arrow Electronics | Plug-In Adapter Single-OUT 48V 1.05A 50W COO: China Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1650 | Americas - 500 |
|
$25.5600 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$25.4900 / $74.6300 | Buy Now |
|
DISTI #
25905095
|
Verical | Plug-In Adapter Single-OUT 48V 1.05A 50W Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 500 |
|
$25.5600 | Buy Now |
|
DISTI #
V99:2348_17693620
|
Arrow Electronics | Plug-In Adapter Single-OUT 48V 1.05A 50W COO: China Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1650 | Americas - 500 |
|
$25.5600 | Buy Now |
|
DISTI #
25905095
|
Verical | Plug-In Adapter Single-OUT 48V 1.05A 50W COO: China Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 500 |
|
$25.5600 | Buy Now |
|
DISTI #
V99:2348_17693620
|
Arrow Electronics | Plug-In Adapter Single-OUT 48V 1.05A 50W COO: China Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1650 | Americas - 500 |
|
$25.5600 | Buy Now |
|
DISTI #
25905095
|
Verical | Plug-In Adapter Single-OUT 48V 1.05A 50W COO: China Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 500 |
|
$25.5600 | Buy Now |