Part Details for SDIN8DE4-32G-1210B by SanDisk Corporation
Results Overview of SDIN8DE4-32G-1210B by SanDisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDIN8DE4-32G-1210B Information
SDIN8DE4-32G-1210B by SanDisk Corporation is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
| XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
| U98C11210B1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, 1 PORT CAGE ASSY |
Price & Stock for SDIN8DE4-32G-1210B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SDIN8DE4-32G-1210B
|
Avnet Americas | - Bulk (Alt: SDIN8DE4-32G-1210B) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |