-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, X3-DFN0603-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7211
|
Newark | Schottky Diode, 30V, 0.1A, X3-Dfn0603 Rohs Compliant: Yes |Diodes Inc. SDM02M30LP3-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3440 |
|
$0.0690 / $0.2810 | Buy Now |
DISTI #
SDM02M30LP3-7BDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 2-XFDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
273333 In Stock |
|
$0.0586 / $0.2700 | Buy Now |
DISTI #
SDM02M30LP3-7B
|
Avnet Americas | Diode Schottky 30V 0.1A 2-Pin X3-DFN T/R - Tape and Reel (Alt: SDM02M30LP3-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0512 / $0.0605 | Buy Now |
DISTI #
621-SDM02M30LP3-7B
|
Mouser Electronics | Schottky Diodes & Rectifiers 10mA Schottky 0.45Vf 0.4uA 30V RoHS: Compliant | 38184 |
|
$0.0670 / $0.2700 | Buy Now |
|
Future Electronics | SDM02M30LP3 Series 30 V 100 mA SMT Ultra Small Schottky Diode - X3-DFN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0555 / $0.0602 | Buy Now |
DISTI #
SDM02M30LP3-7B
|
Avnet Asia | Diode Schottky 30V 0.1A 2-Pin X3-DFN T/R (Alt: SDM02M30LP3-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0441 / $0.0536 | Buy Now |
DISTI #
SDM02M30LP3-7B
|
Avnet Silica | Diode Schottky 30V 0.1A 2-Pin X3-DFN T/R (Alt: SDM02M30LP3-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 100000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 80000 |
|
$0.0804 / $0.0869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDM02M30LP3-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDM02M30LP3-7B
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, X3-DFN0603-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X3-DFN0603-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.0016 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SDM02M30LP3-7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM02M30LP3-7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR01L30MXT5G | 100 mA, 30 V, Low IR Schottky Diode, 10000-REEL | onsemi | SDM02M30LP3-7B vs NSR01L30MXT5G |
ND151 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, MINIATURE PACKAGE-2 | Kodenshi Corporation | SDM02M30LP3-7B vs ND151 |
SBR0130S5 | Rectifier Diode, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SDM02M30LP3-7B vs SBR0130S5 |
ND151 | SIGNAL DIODE | Kodenshi Sensing | SDM02M30LP3-7B vs ND151 |