Part Details for SDM260P1-7 by Diodes Incorporated
Overview of SDM260P1-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDM260P1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDM260P1-7
|
Avnet Americas | Schottky Barrier Rectifier 2A 60V Surface Mount PowerDI123 T/R - Tape and Reel (Alt: SDM260P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SDM260P1-7
|
Avnet Americas | Schottky Barrier Rectifier 2A 60V Surface Mount PowerDI123 T/R - Tape and Reel (Alt: SDM260P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SDM260P1-7
SDM260P1-7 CAD Models
SDM260P1-7 Part Data Attributes:
|
SDM260P1-7
Diodes Incorporated
Buy Now
|
Compare Parts:
SDM260P1-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |