-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDM36-24-UDC-P5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM1789
|
Newark | 5 Vdc 6 A 30 W |Cui SDM36-24-UDC-P5 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$26.9600 | Buy Now |
|
DISTI #
490-SDM36-24-UDC-P5
|
Mouser Electronics | Desktop AC Adapters 36W 24V 1.5A Medical 2.1x5.5 C8 NA cable RoHS: Compliant | 0 |
|
$26.1700 | Order Now |
|
|
Future Electronics | ac-dc, 24 Vdc, 1.5 A, SW, C8 desk-top, P5 NA input cord, level VI RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$22.9800 | Buy Now |
|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - Medical - C14 Input - Lvl VI COO: China RoHS: Compliant |
480 Partner Stock |
|
$22.6500 / $67.6500 | Buy Now |
|
DISTI #
SDM36-24-UDC-P5
|
IBS Electronics | AC-DC 24 VDC 1.5 A SW C8 DESK-TOP P5 NA INPUT CORD LEVEL VI Min Qty: 6 Package Multiple: 1 | 480 |
|
$22.3125 / $23.6250 | Buy Now |
|
DISTI #
000000000006364317
|
Sager | Desktop AC Adapters 36W 24V 1.5A Medical 2.1x5.5 C8 NA cable Min Qty: 1 | 0 |
|
$23.5900 / $27.2200 | Buy Now |
|
|
Master Electronics | AC/DC Adapter - Desktop - 36 Watts: 24V @ 1.5A - Medical - C14 Input - Lvl VI COO: China RoHS: Compliant |
480 Partner Stock |
|
$22.6500 / $67.6500 | Buy Now |
|
|
Neutron USA | Plug-In Adapter Single-OUT 24V 1.5A 36W Box | 0 |
|
$108.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SDM36-24-UDC-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM36-24-UDC-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ul, Cul, Tuv | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 230 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 99 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.5 A | |
| Output Voltage-Max | 25.2 V | |
| Output Voltage-Min | 22.8 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Over Current, Over Voltage, Short Circuit Protection | |
| Ripple Voltage (Main Out) | 0.08484 Vrms | |
| Screening Level | Iec 60601-1 | |
| Seated Height-Max | 34 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 36 W | |
| Trim/Adjustable Output | No | |
| Width | 50 Mm |
This table gives cross-reference parts and alternative options found for SDM36-24-UDC-P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM36-24-UDC-P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDI36-24-U-P5 | CUI Inc | $15.5172 | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDI36-24-U-P5 |
| SDM36-24-UD-P5 | CUI Inc | $20.0100 | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDM36-24-UD-P5 |
| SDM36-24-UD-ST | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDM36-24-UD-ST |
| SDI36-24-UC-P5 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDI36-24-UC-P5 |
| SDI36-24-UC-P6R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDI36-24-UC-P6R |
| SDI36-24-U2-P5 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDI36-24-U2-P5 |
| SDI36-24-U-ST | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDI36-24-U-ST |
| SDM36-24-UD2-P6 | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDM36-24-UD2-P6 |
| SDI36-24-U-P6R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDI36-24-U-P6R |
| SDI36-24-U2-P5R | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid | SDM36-24-UDC-P5 vs SDI36-24-U2-P5R |