Part Details for SDM65-15-UDC-P6R by CUI Inc
Results Overview of SDM65-15-UDC-P6R by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDM65-15-UDC-P6R Information
SDM65-15-UDC-P6R by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SDM65-15-UDC-P6R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-SDM65-15-UDC-P6R
|
Mouser Electronics | Desktop AC Adapters ac-dc, 15 Vdc, 4.34 A, SW, C8 desk-top, P6R center pos, NA cord, level VI, MED RoHS: Compliant | 0 |
|
$33.6600 | Order Now |
|
|
Onlinecomponents.com | ac-dc 15 Vdc 4.34 A SW C8 desk-top P6R cente COO: China RoHS: Compliant | 0 |
|
$31.1900 / $91.5500 | Buy Now |
|
DISTI #
000000000006364556
|
Sager | Desktop AC Adapters ac-dc, 15 Vdc, 4.34 A, SW, C8 desk-top, P6R center pos, NA cord, level VI, MED Min Qty: 1 | 0 |
|
$32.8100 / $37.8600 | Buy Now |
Part Details for SDM65-15-UDC-P6R
SDM65-15-UDC-P6R CAD Models
SDM65-15-UDC-P6R Part Data Attributes
|
|
SDM65-15-UDC-P6R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM65-15-UDC-P6R
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce, Cul, Fcc, Lps, Pse, Tuv, Ul | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 230 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 119 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 40 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 4.34 A | |
| Output Voltage-Max | 15.75 V | |
| Output Voltage-Min | 14.25 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage | |
| Ripple Voltage (Main Out) | 0.053025 Vrms | |
| Seated Height-Max | 37 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 65 W | |
| Trim/Adjustable Output | No | |
| Width | 60 Mm |