-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5097
|
Newark | Operating Pressure Max:125Pa, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:5.5Vdc, Port Style:Manifold, Supply Current:3.8Ma, Product Range:Sdp8Xx Series Rohs Compliant: Yes |Sensirion SDP800-125PA RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7500 / $25.1700 | Buy Now |
DISTI #
403-SDP800-125PA
|
Mouser Electronics | Board Mount Pressure Sensors Manifold Mount, I2C , 125Pa RoHS: Compliant | 273 |
|
$20.6400 / $36.4600 | Buy Now |
DISTI #
SDP800-125PA
|
TME | Sensor: pressure, -125÷125Pa, differential, OUT: I2C, -40÷85°C, SDP Min Qty: 1 | 27 |
|
$23.3000 / $26.1700 | Buy Now |
|
Symmetry Electronics | Digital Differential Pressure Sensor, manifold mount Min Qty: 1 | In Stock |
|
$14.7600 / $18.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDP800-125PA
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SDP800-125PA
Sensirion
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE |