-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16500PA8 | Renesas Electronics Corporation | 18BIT UNIVERSAL BUS TRANS | |
74ALVCHR16500PA8 | Renesas Electronics Corporation | BIDIRECTIONAL BUFFER LATC | |
74ALVCH16500PA | Renesas Electronics Corporation | 18BIT UNIVERSAL BUS TRANS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3880
|
Newark | Pressure Sensor, Digital, 500Pa, 5.5V, Operating Pressure Max:500Pa, Sensor Output:Digital, Pressure Measurement Type:Differential, Voltage Rating:5.5V, Port Style:Manifold, Supply Current:3.8Ma, Product Range:Sdp8Xx Series, Svhc:No Rohs Compliant: Yes |Sensirion SDP800-500PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$24.7500 / $34.6500 | Buy Now |
DISTI #
10AC5098
|
Newark | Operating Pressure Max:500Pa, Sensor Output:Digital, Pressure Measurement Type:Differential, Voltage Rating:5.5Vdc, Port Style:Manifold, Supply Current:3.8Ma, Product Range:Sdp8Xx Series Rohs Compliant: Yes |Sensirion SDP800-500PA RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $23.8700 | Buy Now |
DISTI #
403-SDP800-500PA
|
Mouser Electronics | Board Mount Pressure Sensors Manifold Mount, I2C , 500Pa RoHS: Compliant | 101 |
|
$19.6300 / $31.0400 | Buy Now |
DISTI #
SDP800-500PA
|
TME | Sensor: pressure, -500÷500Pa, differential, OUT: I2C, -40÷85°C, SDP Min Qty: 1 | 0 |
|
$23.4000 / $26.2800 | RFQ |
|
Symmetry Electronics | Digital Differential Pressure Sensor, manifold mount Min Qty: 1 | In Stock |
|
$14.7600 / $18.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDP800-500PA
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SDP800-500PA
Sensirion
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE |