Part Details for SDP8004-301 by Honeywell Microelectronics & Precision Sensors
Overview of SDP8004-301 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDP8004-301
SDP8004-301 CAD Models
SDP8004-301 Part Data Attributes
|
SDP8004-301
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
SDP8004-301
Honeywell Microelectronics & Precision Sensors
Logic Output Photo IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | SIDE VIEW, OPEN COLLECTOR | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Hysteresis Ratio-Nom | 0.33 | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.52 mm | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for SDP8004-301
This table gives cross-reference parts and alternative options found for SDP8004-301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDP8004-301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL560A | Logic Output Photo IC | TT Electronics OPTEK Technology | SDP8004-301 vs OPL560A |
OPL562B | Logic IC Output Optocoupler, 1-Channel, 3 PIN | TT Electronics OPTEK Technology | SDP8004-301 vs OPL562B |
OPL550 | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics OPTEK Technology | SDP8004-301 vs OPL550 |
QSE156 | Logic IC Output Optocoupler, 1-Channel, | QT Optoelectronics | SDP8004-301 vs QSE156 |
OPL550A | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics OPTEK Technology | SDP8004-301 vs OPL550A |
OPL560 | Logic Output Photo IC | TT Electronics OPTEK Technology | SDP8004-301 vs OPL560 |