Part Details for SDP8004 by Honeywell Sensing and Control
Overview of SDP8004 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SDP8004
SDP8004 CAD Models
SDP8004 Part Data Attributes
|
SDP8004
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDP8004
Honeywell Sensing and Control
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO |