Part Details for SDP8601-1 by Honeywell Sensing and Control
Overview of SDP8601-1 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDP8601-1
SDP8601-1 CAD Models
SDP8601-1 Part Data Attributes
|
SDP8601-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDP8601-1
Honeywell Sensing and Control
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |