Part Details for SDR08400JAAXLU1 by Solitron Devices Inc
Overview of SDR08400JAAXLU1 by Solitron Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SDR08400JAAXLU1
SDR08400JAAXLU1 CAD Models
SDR08400JAAXLU1 Part Data Attributes
|
SDR08400JAAXLU1
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDR08400JAAXLU1
Solitron Devices Inc
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 60 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SDR08400JAAXLU1
This table gives cross-reference parts and alternative options found for SDR08400JAAXLU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR08400JAAXLU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR08400JABSLU1 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JABSLU1 |
SDR08400JAAELU1 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JAAELU1 |
SDR08400JABWLD1 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JABWLD1 |
SDR08400JABELU | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JABELU |
SDR08400JABELD | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JABELD |
SDR08400JABSLD1 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JABSLD1 |
SDR08400JABZLU | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JABZLU |
SDR08400JAAVLD | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JAAVLD |
SDR08400JABXLU | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JABXLU |
SDR08400JAAZLU | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, | Solitron Devices Inc | SDR08400JAAXLU1 vs SDR08400JAAZLU |