-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SDR10EZPJ152CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8859 In Stock |
|
$0.0102 / $0.2400 | Buy Now |
DISTI #
SDR10EZPJ152
|
Avnet Americas | Resistor High Anti-Surge Thick Film 0805 1.5K Ohm 5% 1/2W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SDR10EZPJ152) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SDR10EZPJ152
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14357 |
|
$0.0170 / $0.2000 | Buy Now |
DISTI #
64958785
|
Verical | Res Thick Film 0805 1.5K Ohm 5% 0.66W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1507 Package Multiple: 1 Date Code: 2151 | Americas - 4900 |
|
$0.0206 / $0.0208 | Buy Now |
DISTI #
61299658
|
Verical | Res Thick Film 0805 1.5K Ohm 5% 0.66W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2101 | Americas - 4000 |
|
$0.0582 / $0.0599 | Buy Now |
|
Quest Components | 3200 |
|
$0.0510 / $0.1700 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2021 Date Code: 2021 | 4000 |
|
$0.0170 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR10EZPJ152
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ152
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for SDR10EZPJ152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPJ152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP6J152V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | SDR10EZPJ152 vs ERJUP6J152V |